- N° de stock RS:
- 182-5904
- Référence fabricant:
- SA22095 ORN L
- Fabricant:
- Dickies
Produit discontinué
- N° de stock RS:
- 182-5904
- Référence fabricant:
- SA22095 ORN L
- Fabricant:
- Dickies
Législations et de normes
Statut RoHS non applicable
Détails du produit
This hi vis hooded sweatshirt is part of a strong collection of two tone high visibility clothing. Available in either traditional yellow or orange colour variations, with navy blue colour pops on the arms, cuffs and waistband area, making this a truly modern looking safety garment.
Adjustable hood
Kangaroo pocket
Knitted cuff and hem
Kangaroo pocket
Knitted cuff and hem
Spécifications
Attribut | Valeur |
---|---|
Size | L |
Colour | Orange/Navy |
Clothing Type | Work Hoodie |
Hooded | Yes |
Outer Material | Polyester |