- N° de stock RS:
- 728-8847
- Référence fabricant:
- RE931-01
- Fabricant:
- Roth Elektronik
Produit discontinué
- N° de stock RS:
- 728-8847
- Référence fabricant:
- RE931-01
- Fabricant:
- Roth Elektronik
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
RE931 Adapter Boards
RE931 adapter boards from Roth Elektronik are suitable for use with SSOP devices. Constructed with an epoxy glass fabric laminate (FR4), these adapter boards are double-sided copper with a thickness of 35 μm. Both sides are coated with chemical gold and solder mask. A range of different sizes are available.
Spécifications
Attribut | Valeur |
---|---|
Base Material | Epoxy Glass Fabric Laminate |
Number of Sides | 2 |
Dimensions | 23.5 x 13.5 x 1.5mm |
Copper Thickness | 35µm |
FR Material Grade | FR4 |
Length | 23.5mm |
Thickness | 1.5mm |
Width | 13.5mm |
SMD Component Type | SSOP |