- N° de stock RS:
- 192-1952P
- Référence fabricant:
- TLR3AWDTE7L00F75
- Fabricant:
- KOA
Article en cours d'approvisionnement. Merci de bien vouloir nous contacter.
Ajouté
Prix l'unité (conditionné en bobine) Pour une quantité inférieure à 150, la livraison s'effectuera en bande
0,808 €
(TVA exclue)
0,978 €
(TVA incluse)
Unité | Prix par unité |
50 - 90 | 0,808 € |
100 - 240 | 0,763 € |
250 - 490 | 0,712 € |
500 + | 0,625 € |
- N° de stock RS:
- 192-1952P
- Référence fabricant:
- TLR3AWDTE7L00F75
- Fabricant:
- KOA
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- JP
Détails du produit
The KOA TLR3AW metal plate current sense resistor. The resistance having power of 2W. The termination materials Sn, Ag and Cu. The packaging of 7" 8mm pitch embossed plastic. Having tolerance of ±1%.
Ultra-low TCR (+50ppm/°C) available
Ultra low height with a thickness of 0.6mm, suitable for use of small equipment
Excellent high frequency characteristics
Ultra low resistances (0.5mΩ∼), suitable for large current sensing
Suitable for reflow soldering (Not suitable for flow soldering)
Products with lead free terminations meet EU RoHS and China RoHS requirements
AEC-Q200 Tested
Ultra low height with a thickness of 0.6mm, suitable for use of small equipment
Excellent high frequency characteristics
Ultra low resistances (0.5mΩ∼), suitable for large current sensing
Suitable for reflow soldering (Not suitable for flow soldering)
Products with lead free terminations meet EU RoHS and China RoHS requirements
AEC-Q200 Tested
Spécifications
Attribut | Valeur |
---|---|
Resistance | 7MΩ |
Technology | Metal Plate |
Package/Case | 2512 |
Tolerance | ±1% |
Power Rating | 2W |