- N° de stock RS:
- 855-2228
- Référence fabricant:
- SF-50 SUS
- Fabricant:
- Taica
En cours d'approvisionnement - expédition le 21/06/2024, livraison sous 4 jour(s)
Ajouté
Prix la pièce
152,39 €
(TVA exclue)
184,39 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 152,39 € |
5 - 9 | 144,77 € |
10 - 24 | 140,19 € |
25 + | 137,15 € |
Propositions de remplacement
Ce produit n'est pas disponible actuellement. Découvrez nos produits de remplacement:
- N° de stock RS:
- 855-2228
- Référence fabricant:
- SF-50 SUS
- Fabricant:
- Taica
Documentation technique
Législations et de normes
- Pays d'origine :
- JP
Détails du produit
Insulator SF-2 to SF-50 Series
SF series to be used in compression only applications. These mounts have a plate at the bottom instead of a bolt.
All SUS versions are stainless steel equivalents.
All SUS versions are stainless steel equivalents.
Features and Benefits
Compression Dampens to a Lower Frequency than Rubber and Neoprene Mounts
Also Absorbs Shock and Reduces Noise
Base Mounting with Top Stud Fixing
Dampens Vibrations on Four Legged Subject Load from 5 kg up to 50 kg
Strong Bond Between Metal Parts and Silicon
Excellent for Outdoor Use
SF-2, SF-5 and SF-10 have stainless steel bottom plate
SF-2 SUS, SF-5 SUS and SF-10 SUS are full stainless steel versions
Also Absorbs Shock and Reduces Noise
Base Mounting with Top Stud Fixing
Dampens Vibrations on Four Legged Subject Load from 5 kg up to 50 kg
Strong Bond Between Metal Parts and Silicon
Excellent for Outdoor Use
SF-2, SF-5 and SF-10 have stainless steel bottom plate
SF-2 SUS, SF-5 SUS and SF-10 SUS are full stainless steel versions
Application Information
Ideal for Vacuum Pumps, Precision Equipment, Measuring Applications, On-Board Computers and Other Sensitive Electronic Equipment.
SF-30 and SF-50
Ideal for when there is a need for damping heavy load vibration. An excellent choice for outdoor use due to its durable alphagel® which is wrapped with EPDM rubber.
Note
A bag contains 1 item
Warning
Not Suitable for Applications Involving Uneven Loads, Angular Loading, Twisting, Tensile or Shearing Loads.
Silicone Low Frequency Mounts
Spécifications
Attribut | Valeur |
---|---|
Anti Vibration Mount Type | Male Buffer Foot |
Thread Size | M10 |
Diameter | 85mm |
Overall Height | 64mm |
Material | Silicone Gel |
Metalwork | Stainless Steel |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -20°C |