- N° de stock RS:
- 235-4974
- Référence fabricant:
- JLS2-A500PPBS
- Fabricant:
- Facom
Produit discontinué
- N° de stock RS:
- 235-4974
- Référence fabricant:
- JLS2-A500PPBS
- Fabricant:
- Facom
Documentation technique
Législations et de normes
Non conforme
- Pays d'origine :
- FR
Détails du produit
The Facom JETLINE + one full door is mounted on invisible pin hinges offering a 110-degree opening and 1 wardrobe bar for use as locker.
The doors are tested for 10000 opening/closing cycles
3 epoxy painted shelves
Keylock
3 epoxy painted shelves
Keylock
Spécifications
Attribut | Valeur |
---|---|
Type | Cabinet |
Floor Standing | Yes |
Number of Doors | 1 |
Number of Shelves | 3 |
Lockable | Yes |
Dimensions | 500 x 509 x 1835mm |