- N° de stock RS:
- 235-1056
- Référence fabricant:
- JLS2-PB3
- Fabricant:
- Facom
Produit discontinué
- N° de stock RS:
- 235-1056
- Référence fabricant:
- JLS2-PB3
- Fabricant:
- Facom
Documentation technique
Législations et de normes
Non conforme
- Pays d'origine :
- FR
Détails du produit
The Facom JLS2 series JETLINE wooden worktop has linseed oil treatment for improved resistance to liquids and easy maintenance. The wooden panel made of multi-ply beech.
Thickness 40 mm for strength and durability
Fast and easy assembly thanks to pre drilled metallic inserts positions
Length 2182 mm
Fast and easy assembly thanks to pre drilled metallic inserts positions
Length 2182 mm
Spécifications
Attribut | Valeur |
---|---|
Type | Work Top |
Material | Wood |
Length | 2182mm |
Width | 750mm |
Height | 40mm |