- N° de stock RS:
- 235-1049
- Référence fabricant:
- JLS2-MBSPV
- Fabricant:
- Facom
Produit discontinué
- N° de stock RS:
- 235-1049
- Référence fabricant:
- JLS2-MBSPV
- Fabricant:
- Facom
Documentation technique
Législations et de normes
Non conforme
- Pays d'origine :
- FR
Détails du produit
The Facom JLS2 series has 2 glazed doors which allows you to quickly check contents and cleanliness. It has 1 epoxy painted shelve adjustable in height withstanding 50 kg load.
Doors are tested for 10000 opening and closing cycles
Keylock, supplied with 2 keys, including 1 jointed
Keylock, supplied with 2 keys, including 1 jointed
Spécifications
Attribut | Valeur |
---|---|
Type | Cabinet Base |
Floor Standing | Yes |
Number of Doors | 2 |
Number of Shelves | 1 |
Lockable | Yes |
Dimensions | 722 x 701 x 810mm |