- N° de stock RS:
- 194-8951
- Référence fabricant:
- CY7C1372KV33-167AXI
- Fabricant:
- Cypress Semiconductor
Produit discontinué
- N° de stock RS:
- 194-8951
- Référence fabricant:
- CY7C1372KV33-167AXI
- Fabricant:
- Cypress Semiconductor
Documentation technique
Législations et de normes
Détails du produit
The Cypress Semiconductor CY7C1372KV33 series are 3.3V, 1M ´ 18 synchronous pipelined burst SRAMs with no bus latency logic, respectively. They are designed to support unlimited true back-to-back read/write operations with no wait states. It is equipped with the advanced logic required to enable consecutive read/write operations with data being transferred on every clock cycle.
Pin-compatible and functionally equivalent to ZBT
Supports 250 MHz bus operations with zero wait states
Available speed grades are 250, 200, and 166 MHz
Internally self-timed output buffer control to eliminate the need to use asynchronous OE
Fully registered for pipelined operation
Byte write capability
Supports 250 MHz bus operations with zero wait states
Available speed grades are 250, 200, and 166 MHz
Internally self-timed output buffer control to eliminate the need to use asynchronous OE
Fully registered for pipelined operation
Byte write capability
Spécifications
Attribut | Valeur |
---|---|
Memory Size | 18Mbit |
Organisation | 1M x 18 |
Number of Bits per Word | 18bit |
Maximum Random Access Time | 2.5ns |
- N° de stock RS:
- 194-8951
- Référence fabricant:
- CY7C1372KV33-167AXI
- Fabricant:
- Cypress Semiconductor