- N° de stock RS:
- 194-8860
- Référence fabricant:
- CY62136EV30LL-45BVXI
- Fabricant:
- Cypress Semiconductor
Produit discontinué
- N° de stock RS:
- 194-8860
- Référence fabricant:
- CY62136EV30LL-45BVXI
- Fabricant:
- Cypress Semiconductor
Documentation technique
Législations et de normes
Détails du produit
The Cypress Semiconductor CY62136E series is a high performance CMOS static RAM organized as 128K words by 16 bits. This device features advanced circuit design to provide ultra low active current. This is ideal for providing more battery life in portable applications. The device also has an automatic power down feature that significantly reduces power consumption when addresses are not toggling.
Very high speed typically of 45 ns
Ultra low standby power
Automatic power down when deselected
Complementary metal oxide semiconductor (CMOS) for optimum speed and power
Ultra low standby power
Automatic power down when deselected
Complementary metal oxide semiconductor (CMOS) for optimum speed and power
Spécifications
Attribut | Valeur |
---|---|
Memory Size | 2Mbit |
Organisation | 128k x 16 |
Number of Words | 128k |
Number of Bits per Word | 16bit |
Maximum Random Access Time | 45ns |
- N° de stock RS:
- 194-8860
- Référence fabricant:
- CY62136EV30LL-45BVXI
- Fabricant:
- Cypress Semiconductor