- N° de stock RS:
- 611-3118
- Référence fabricant:
- T100
- Fabricant:
- 3M
Produit discontinué
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
- N° de stock RS:
- 611-3118
- Référence fabricant:
- T100
- Fabricant:
- 3M
Législations et de normes
Statut RoHS non applicable
Détails du produit
Absorbent products, oil absorbent rolls T100
From 3M, these pillows absorb all liquids and consist of treated non-woven polypropylene fibre. They can be used for the control and clean-up of accidental chemical spills.
Features and Benefits
Control and clean-up of accidental oil and hydrocarbon spills in water and on the floor.
These rolls consist of non-woven, synthetic fibres (polypropylene). This gives them their oleophilic and hydrophobic properties (floats on water and no seepage).
Rolls for removing oil and hydrocarbons from large surfaces (water or floor).
These rolls consist of non-woven, synthetic fibres (polypropylene). This gives them their oleophilic and hydrophobic properties (floats on water and no seepage).
Rolls for removing oil and hydrocarbons from large surfaces (water or floor).
Applications
3M absorbent rolls are ideal for absorbing large and small spills as needed.
Why choose 3M?
3M are a trusted name in workplace safety and hygiene accessories. They combine a comprehensive product range with RS components excellent customer service to provide specialist solutions for your application.
Spécifications
Attribut | Valeur |
---|---|
Type | Roll |
Application | Oil |
Absorbent Capacity | 276 L |
Quantity Per Package | 1 |
Trade Name | Sorbent |