Gear Wrench 7 Piece Chrome Vanadium Steel Spanner Set
- N° de stock RS:
- 509-9437
- Référence fabricant:
- 9900D
- Fabricant:
- Gear Wrench
Prix Each
187,05 €
(TVA exclue)
226,33 €
(TVA incluse)
Unité | Prix par unité |
1 + | 187,05 € |
- N° de stock RS:
- 509-9437
- Référence fabricant:
- 9900D
- Fabricant:
- Gear Wrench
Statut RoHS non applicable
Documentation technique
Législations et de normes
Statut RoHS non applicable
Détails du produit
GearWrench 9900D 7 Piece 72-Tooth 12 Point Flex Head Ratcheting Combination Metric Spanner Set
The GEARWRENCH ratcheting combination wrenches are the original patented ratcheting wrench! The ratcheting box end is designed to need as little as 5° to move fasteners versus 30° for standard wrenches. The wrenches are made from strong alloy steel with a bright, full polish chrome finish. The ratcheting box end features off-corner loading for a better grip on the fastener and reduces fastener rounding. Theyre available in various lengths and styles, including: XL length, stubby, flex, stubby flex, and locking flex.
Features and Benefits
72-tooth ratcheting box end needs a minimal 5° to move fasteners vs. 30° for standard wrenches
Off-corner loading design on box end provides better grip and reduces fastener rounding
Thin head and beam provide greater access in confined work areas
Flexible head provides access to hard-to-reach bolts and fasteners
Size conveniently stamped on both ends of the beam for quick identification
Manufactured from alloy steel for better strength and longer tool life
Bright, full polish chrome finish easily wipes clean and resists corrosion
Meets or exceeds ASME and ANSI specifications
Included tray for storage and organization
Set Piece Count: 7
Set Included Storage: Tray
Set Size Range Min: 10mm
Set Size Range Max: 19mm
Contents: 10mm 12mm 13mm 14mm 15mm 17mm 19mm
Fastener Size: 10mm 12mm 13mm 14mm 15mm 17mm 19mm
Drive Type: 12 Point
Length Format: Standard
Tooth Count: 72
Finish: Full Polish Chrome
End A Drive Type: Open End
End A Offset Degrees: 15 °
End B Joint Type: Flex
End B Ratcheting Type: Standard
Material: Alloy Steel
Spécifications
Attribut | Valeur |
Set Type | Flex Head Ratchet Spanner Set |
Sizes in Set | 10 → 19 mm |
Number of Pieces | 7 |
Material | Chrome Vanadium Steel |
VDE/1000V Approved | No |