- N° de stock RS:
- 221-3136
- Référence fabricant:
- 50-R-J10
- Fabricant:
- SAM
Produit discontinué
- N° de stock RS:
- 221-3136
- Référence fabricant:
- 50-R-J10
- Fabricant:
- SAM
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- FR
Détails du produit
The SAM Outillage set of 10 ratchet combination wrenches is equipped with STOP + system that allows it to rest perfectly on the nut and prevent any accidental displacement of the latter while handling the wrench. It has 72-teeth ratchet system.
It is ergonomically shaped
Spécifications
Attribut | Valeur |
---|---|
Set Type | Combination Ratchet Spanner Set |
Sizes in Set | 8 → 19 mm |
Number of Pieces | 10 |
VDE/1000V Approved | No |