- N° de stock RS:
- 837-7200
- Référence fabricant:
- MNG18BCMX-A
- Fabricant:
- 3M
Produit discontinué
- N° de stock RS:
- 837-7200
- Référence fabricant:
- MNG18BCMX-A
- Fabricant:
- 3M
Documentation technique
Législations et de normes
- Pays d'origine :
- US
Détails du produit
3M Scotchlok™ Nylon Insulated with Insulation Grip Grease Filled Butt Connectors
The Scotchlok™ series has been designed as a premium line of terminals and offers a wide variety of insulation types such as heat shrink, nylon, vinyl and non-insulated. They also come with various barrel styles to choose from such as butted, brazed, seamless and interlocking. The offer effective and reliable performance and have been designed for easy instillation.
Terminal Type: Butt
Terminal Style: Moisture Resistant
Insulation Material: Nylon with Insulation Grip
Barrel Style: Butted
Terminal Style: Moisture Resistant
Insulation Material: Nylon with Insulation Grip
Barrel Style: Butted
Standards
UL and CSA
3M Scotchlok™ Series
Spécifications
Attribut | Valeur |
---|---|
Type | Tab |
Series | MNG |
Gender | Male |
Tab Thickness | 0.03in |
Insulation | Insulated |
Maximum Wire Size AWG | 18AWG |
Minimum Wire Size AWG | 22AWG |
Termination Method | Crimp |
Colour | Pink |
Contact Material | ETP Copper |
Contact Plating | Tin |
Orientation | Straight |
Insulation Material | Nylon |
Overall Length | 1.02in |
Shrouded/Unshrouded | Shrouded |