SICK MLP1 Series Solenoid Interlock Switch, 24V dc, Actuator Included

Subtotal (1 unit)*

428,44 €

(exc. VAT)

518,41 €

(inc. VAT)

Add to Basket
Select or type quantity
Informations sur le stock actuellement non accessibles
Units
Per unit
1 +428,44 €

*price indicative

RS Stock No.:
180-6093
Mfr. Part No.:
MLP1-SMMC0AC / 1077942
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Marque

SICK

Supply Voltage

24V dc

Series

MLP1

Actuator Included

Yes

Conduit Entry

M12

Housing Material

Aluminium

IP Rating

IP67

Width

38.5mm

Length

120mm

Depth

60mm

COO (Country of Origin):
HU
The MLP1 is an interlocking device with a locking device consisting of a non-contact sensor with locking solenoid and a coded actuator. The actuator has a low coding level.

If the protective device is closed, the actuator approaches the sensor. If the actuation field is reached, the actuator code is read out and evaluated by the RFID sensor. If the code is valid, the safe output signal switching device (OSSD) switches.

If the locking solenoid is supplied with power, the locking device is active.

The MLP1-SMMC0AC is designed for series connection of MLP1 devices.

Magnetic locking function prevents the protective door from being opened and therefore avoids unwanted interruption to the production process

Maximum safety for door monitoring with two self-monitored semiconductor outputs (OSSDs)

High level of machine availability due to large door offset tolerance

Long product service life due to low-wear and low-maintenance configuration

Discreet integration into the machine design thanks to innovative mounting option

Quick connection and simple cascading via M12 plug connector reduce costs and the amount of wiring required

Flat actuator without protruding parts minimizes risk of injury

Related links