- N° de stock RS:
- 518-5982
- Référence fabricant:
- 3CA06-2002
- Fabricant:
- Ersa
Produit discontinué
- N° de stock RS:
- 518-5982
- Référence fabricant:
- 3CA06-2002
- Fabricant:
- Ersa
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- DE
Détails du produit
Soldering fume filter
High performance extractor with active carbon filter, cleans processing air of gases and particles
Extracts automatically via the interface and swtiches off, for use with i-CON1 A0C or i-CON2 A0C
Interface cable, stock no. 234-256, to be ordered separately
Easily adjustable power, memory
Full filter warning - visual and acoustic
Connections for 2 flexible extraction hoses, Ø 55 mm
Device dimensions W x D x H: 460 x 210 x 470 mm
Weight 10 kg
Extracts automatically via the interface and swtiches off, for use with i-CON1 A0C or i-CON2 A0C
Interface cable, stock no. 234-256, to be ordered separately
Easily adjustable power, memory
Full filter warning - visual and acoustic
Connections for 2 flexible extraction hoses, Ø 55 mm
Device dimensions W x D x H: 460 x 210 x 470 mm
Weight 10 kg
Spares & Replacements - Ersa
Spécifications
Attribut | Valeur |
---|---|
Type | Flexible hose |
Length | 2m |
Width | 55mm |
- N° de stock RS:
- 518-5982
- Référence fabricant:
- 3CA06-2002
- Fabricant:
- Ersa