Phoenix Contact PRC 35 Series, Male, Cable Mount Solar Connector, Cable CSA, 1.5 → 6.0mm², Rated At 35A, 690 V
- N° de stock RS:
- 226-5949
- Référence fabricant:
- 1014531
- Fabricant:
- Phoenix Contact
Produit discontinué
- N° de stock RS:
- 226-5949
- Référence fabricant:
- 1014531
- Fabricant:
- Phoenix Contact
Documentation technique
Législations et de normes
- Pays d'origine :
- PL
Détails du produit
Connector
The Phoenix Contact range of articles is PRC 35 Connector housing material is PPE color is black and number of positions is 3. Conductor cross section is 1.5 mm² maximum conductor cross section is 6 mm² nominal voltage is 690 V AC rated current is 35 A. Connection method is screw connection and type of contact is Pin. Cable diameter is 16 mm and maximum cable diameter is 21 mm.
Up to 75% smaller in size than industrial connectors with the same rating
Locking mechanism can be unlocked manually or using a tool
Suitable for applications in atmospheres containing salt and in direct sunlight
Ideal for indoor and outdoor use due to weatherproof materials
Locking mechanism can be unlocked manually or using a tool
Suitable for applications in atmospheres containing salt and in direct sunlight
Ideal for indoor and outdoor use due to weatherproof materials
Spécifications
Attribut | Valeur |
---|---|
Type | Solar Connector |
Gender | Male |
Cable CSA | 1.5 → 6.0mm² |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 35A |
Voltage Rating | 690 V |
Plug/Socket | Plug |
Series | PRC 35 |
Series Number | 1014 |