EE-SX1105 Omron Through Hole Slotted Optical Switch, Phototransistor Output
- N° de stock RS:
- 205-0573
- Référence fabricant:
- EE-SX1105
- Fabricant:
- Omron
Offre groupée disponible
Sous-total (1 sachet de 250 unités)*
305,75 €
(TVA exclue)
370,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- Expédition à partir du 24 août 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | Le Sachet* |
|---|---|---|
| 250 - 250 | 1,223 € | 305,75 € |
| 500 - 1000 | 1,178 € | 294,50 € |
| 1250 - 2250 | 1,078 € | 269,50 € |
| 2500 - 4750 | 1,026 € | 256,50 € |
| 5000 + | 0,995 € | 248,75 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 205-0573
- Référence fabricant:
- EE-SX1105
- Fabricant:
- Omron
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
| Marque | Omron | |
| Output Device | Phototransistor | |
| Product Type | Slotted Optical Switch | |
| Number of Channels | 1 | |
| Typical Rise Time | 10μs | |
| Typical Fall Time | 10μs | |
| Mount Type | Through Hole | |
| Package Type | Pin | |
| Number of Pins | 4 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| Width | 2.6 mm | |
| Length | 4.9mm | |
| Standards/Approvals | No | |
| Slot Width | 2.3mm | |
| Series | EE-SX | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Omron | ||
Output Device Phototransistor | ||
Product Type Slotted Optical Switch | ||
Number of Channels 1 | ||
Typical Rise Time 10μs | ||
Typical Fall Time 10μs | ||
Mount Type Through Hole | ||
Package Type Pin | ||
Number of Pins 4 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
Width 2.6 mm | ||
Length 4.9mm | ||
Standards/Approvals No | ||
Slot Width 2.3mm | ||
Series EE-SX | ||
Automotive Standard No | ||
- Pays d'origine :
- CN
The Omron trasmissive photomicrosensor has a high resolution 0.4mm wide aperture. It has a phototransistor output configuration and sensing distance of 2mm. It has applications in office automation, medical devices, building automation, amusement industry or vending machines.
Ultra compact profile
5 mm wide slot
PCB mounting
Liens connexes
- EE-SX1105 Omron Through Hole Slotted Optical Switch, Phototransistor Output
- EE-SX1320 Omron Surface Slotted Optical Switch, Phototransistor Output
- EE-SX1350 Omron Surface Slotted Optical Switch, Phototransistor Output
- EE-SX1321 Omron Surface Slotted Optical Switch, Phototransistor Output
- EE-SX1340 Omron Surface Slotted Optical Switch, Phototransistor Output
- EE-SX1106 Omron Through Hole Slotted Optical Switch, Phototransistor Output
- EE-SX3081 Omron Through Hole Slotted Optical Switch, Phototransistor Output
- EE-SX384 Omron Through Hole Slotted Optical Switch, Phototransistor Output