EE-SX3070 Omron Through Hole Slotted Optical Switch, Photo IC Output
- N° de stock RS:
- 205-0564
- Référence fabricant:
- EE-SX3070
- Fabricant:
- Omron
Offre groupée disponible
Sous-total (1 sachet de 200 unités)*
544,20 €
(TVA exclue)
658,40 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- Expédition à partir du 26 août 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | Le Sachet* |
|---|---|---|
| 200 - 200 | 2,721 € | 544,20 € |
| 400 - 800 | 2,62 € | 524,00 € |
| 1000 - 1800 | 2,397 € | 479,40 € |
| 2000 + | 2,283 € | 456,60 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 205-0564
- Référence fabricant:
- EE-SX3070
- Fabricant:
- Omron
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
| Marque | Omron | |
| Product Type | Slotted Optical Switch | |
| Output Device | Photo IC | |
| Number of Channels | 1 | |
| Mount Type | Through Hole | |
| Package Type | Pin | |
| Number of Pins | 5 | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Length | 17.7mm | |
| Slot Width | 8mm | |
| Automotive Standard | No | |
| Series | EE-SX | |
| Sélectionner tout | ||
|---|---|---|
Marque Omron | ||
Product Type Slotted Optical Switch | ||
Output Device Photo IC | ||
Number of Channels 1 | ||
Mount Type Through Hole | ||
Package Type Pin | ||
Number of Pins 5 | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Length 17.7mm | ||
Slot Width 8mm | ||
Automotive Standard No | ||
Series EE-SX | ||
- Pays d'origine :
- JP
The Omron trasmissive photomicrosensor has a high resolution aperture. It incorporates an IC chip with a built in detector element and amplifier. Its photo IC output signals directly connect with C-MOS and TTL. It has applications in office automation, medical devices, building automation, amusement industry or vending machines.
A wide voltage range of 4.5 to 16 VDC
0.5 mm-wide aperture
Liens connexes
- EE-SX3070 Omron Through Hole Slotted Optical Switch, Photo IC Output
- EE-SX3340 Omron Surface Slotted Optical Switch, Photo IC Output
- EE-SX3350 Omron Surface Slotted Optical Switch, Photo IC Output
- EE-SX498 Omron Through Hole Slotted Optical Switch, Photo IC Output
- EE-SX398 Omron Through Hole Slotted Optical Switch, Photo IC Output
- EE-SX493 Omron Through Hole Slotted Optical Switch, Photo IC Output
- EE-SX4350 Omron Photo IC Output
- EE-SX3162-P2 Omron Through Hole Slotted Optical Switch, Photo IC Output