- N° de stock RS:
- 202-2028
- Référence fabricant:
- DGST-12-100-PA
- Fabricant:
- Festo
- N° de stock RS:
- 202-2028
- Référence fabricant:
- DGST-12-100-PA
- Fabricant:
- Festo
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
The Festo DGST series double-acting mini slide actuator has a elastic cushioning at both ends, non-adjustable, with end-position adjustment via proximity sensor. The actuator stroke is a 100 mm with operating pressure of 8 bar.
Piston diameter - 12 mm
Operating mode of drive unit - yoke
Assembly position - any
Operating mode of drive unit - yoke
Assembly position - any
Spécifications
Attribut | Valeur |
---|---|
Stroke | 100mm |
Bore | 12mm |
Manufacturer Series | DGST |
Action | Double |
Maximum Operating Pressure | 8 bar |
Model Number p | 8085129 |