Slide Switch

Documentation technique
Législations et de normes
Déclaration de conformité RoHS
Pays d'origine : CN
Détails du produit

Copal Electronics CFS-0102MB is a SPDT single position DIP switch having DC current rating of 100mA. The contact material is Copper whereas the contact finish is Gold. Its body is made up of Polyphenylene Sulfide (PPS). It has a wide variety like circuit composition, operating direction, terminal shape J-hook, Gull wing, through hole pins. CFS-0102MB SPDT DIP switch adopted twin-contact mechanism. These switches are ROHS compliant. CFS-0102MB SPDT DIP switches consists of 118 pieces per stick.

On-On switch function with 1,000 electrical life cycles
Standardization of the silver as well as gold contacts
Uses a heat-resistant resin to support reflow soldering mounting
Raised actuator level
Excellent contact stability by twin Gold-plated contact

Spécifications
Attribut Valeur
Contact Configuration Single Pole Single Throw (SPST)
Mounting Type Surface Mount
Contact Current Rating 100mA
Terminal Type Gull Wing
Actuator Type Slide
Length 10mm
Width 3.95mm
Depth 4.3mm
Dimensions 10mm x 3.95mm x 4.3mm
Contact Resistance 50mΩ
Mechanical Life 1000Operations
Voltage Rating 6V
Maximum Operating Temperature +85°C
Operating Temperature Range -40 → +85°C
Contact Material Copper Alloy, Gold Plated
Minimum Operating Temperature -40°C
En stock pour livraison sous 1 jour(s)
Prix Each (In a Tube of 118)
0,918
(TVA exclue)
1,111
(TVA incluse)
Unité
Prix par unité
le tube*
118 +
0,918 €
108,324 €
*prix conseillé