Slide Switch

Documentation technique
Législations et de normes
Déclaration de conformité RoHS
Pays d'origine : CN
Détails du produit

Copal Electronics CL-SB-12A-12 is a SPDT 2-position slide switch having DC current rating of 2000mA. The contact material is Copper whereas the contact finish is Gold. Its polyamide (PA),nylon actuator is 2mm in length. It has a wide variety like circuit composition, operating direction, terminal shape J-hook, Gull wing, through hole pins. CL-SB-12A-12 SPDT slide switch adopted twin-contact mechanism. These switches are ROHS compliant. CL-SB-12A-12 SPDT slide switches consists of 500 pieces per reel which weighs 5 grams.

On-On switch function with 10,000 electrical life cycles with an operating force of 153gf
Standardization of the silver as well as gold contacts
Uses a heat-resistant resin to support reflow soldering mounting
The minimum insulation resistance is 100MΩ and maximum contact resistance is 50mΩ
Switch Travel Time is 200mm

Spécifications
Attribut Valeur
Contact Configuration Single Pole Double Throw (SPDT)
Mounting Type Surface Mount
Contact Current Rating 200mA
Terminal Type J-Hook
Actuator Type Slide
Length 8.5mm
Width 5.5mm
Depth 4.3mm
Dimensions 8.5mm x 5.5mm x 4.3mm
Contact Resistance 70mΩ
Mechanical Life 10000Operations
Minimum Operating Temperature -40°C
Actuator Material Polyamide
Maximum Operating Temperature +85°C
Contact Material Gold
Voltage Rating 12V
Operating Temperature Range -40 → +85°C
En stock pour livraison sous 1 jour(s)
Prix Each (In a Bag of 100)
0,768
(TVA exclue)
0,929
(TVA incluse)
Unité
Prix par unité
le sachet*
100 +
0,768 €
76,80 €
*prix conseillé