Slide Switch

Documentation technique
Législations et de normes
Déclaration de conformité RoHS
Pays d'origine : CN
Détails du produit

Copal Electronics CL-SB-23B-11 is a DP3T 3-position slide switch having DC current rating of 2000mA. The contact material is Copper whereas the contact finish is Silver. Its polyamide (PA),nylon actuator is 2mm in length. It has a wide variety like circuit composition, operating direction, terminal shape J-hook, Gull wing, through hole pins. CL-SB-23B-11 DPDT slide switch adopted twin-contact mechanism. These switches are ROHS compliant. CL-SB-23B-11 DP3T slide switches consists of 500 pieces per reel which weighs 5 grams.

On-On-On switch function with 10,000 electrical life cycles with an operating force of 160/260gf
Standardization of the silver as well as gold contacts
Uses a heat-resistant resin to support reflow soldering mounting
The minimum insulation resistance is 100MΩ and maximum contact resistance is 50mΩ
Switch Travel Time is 200mm

Spécifications
Attribut Valeur
Contact Configuration DP3T
Mounting Type Surface Mount
Contact Current Rating 200mA
Terminal Type Gull Wing
Actuator Type Slide
Length 8.5mm
Width 5.5mm
Depth 4.3mm
Dimensions 8.5mm x 5.5mm x 4.3mm
Contact Resistance 50mΩ
Mechanical Life 10000Operations
Operating Temperature Range -40 → +85°C
Voltage Rating 12V
Minimum Operating Temperature -40°C
Actuator Material Polyamide
Contact Material Silver
Maximum Operating Temperature +85°C
En stock pour livraison sous 1 jour(s)
Prix Each (In a Bag of 100)
0,866
(TVA exclue)
1,048
(TVA incluse)
Unité
Prix par unité
le sachet*
100 +
0,866 €
86,60 €
*prix conseillé