RSCAL(1974158) RF Signal Generator

  • N° de stock RS 197-4322
  • Référence fabricant TGR2051
  • Fabricant Aim-TTi
Documentation technique
Législations et de normes
Déclaration de conformité RoHS
Pays d'origine : GB
Détails du produit

The Aim TGR2050 series RF signal generator available with high signal purity, phase noise up to <-117dBc/Hz at 1GHz output and 10kHz offset. It has amplitude range of -127dBm to +13dBmand 0.1dBm amplitude setting resolution. It can be set in dBm, dBμV or in linear Volts. It has different waveforms such as sine, square, ramp, triangle, PRBS and user-defined pattern.

Modulation synchronisation
Fast amplitude and frequency sweeps with comprehensive triggering
5ms sweep settling time
1ppm frequency accuracy, <1ppm drift in first year
Modulation waveform output on the rear panel
Simple operation with the colour touch screen
Programmable via USB, LAN (LXI) and GPIB (optional), SCPI compatible
Compatible with previous Aim-TTi RF generators

Spécifications
Attribut Valeur
Supported Frequency Bands 150 → 1500000 kHz
Number of Outputs 1
Maximum UHF Frequency 1000MHz
Calibrated RSCAL
100 En stock, livraison sous 5 jours. Les produits calibrés ne peuvent pas être retournés.
Prix Each
2.097,50
(TVA exclue)
2.537,98
(TVA incluse)
Unité
Prix par unité
1 +
2.097,50 €