- N° de stock RS:
- 188-8950
- Référence fabricant:
- 56102
- Fabricant:
- Vikan
Produit discontinué
- N° de stock RS:
- 188-8950
- Référence fabricant:
- 56102
- Fabricant:
- Vikan
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- DK
Détails du produit
Use this durable Ergonomic Shovel to move large amounts of food waste or food ingredients. Ergonomically designed with the user's working position in mind, this product is ideal for working at floor level as well as shovelling from container to container.
Spécifications
Attribut | Valeur |
---|---|
Type | Ergonomic shovel |
Colour | Green |
Size | 340 x 270 mm |
Food Processing Safe | Yes |
Handle Length | 1110mm |
Length | 340mm |
Width | 270mm |