- N° de stock RS:
- 915-9713
- Référence fabricant:
- Resin bag Scotchcast 40 120 g
- Fabricant:
- 3M
41 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
25,00 €
(TVA exclue)
30,25 €
(TVA incluse)
Unité | Prix par unité |
1 - 5 | 25,00 € |
6 - 11 | 24,50 € |
12 + | 23,50 € |
- N° de stock RS:
- 915-9713
- Référence fabricant:
- Resin bag Scotchcast 40 120 g
- Fabricant:
- 3M
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- BE
Détails du produit
3M Electrical Scotchcast Resin 40
Scotchcast resin 40 is designed for the electrical insulation and mechanical protection of electrical cable joints. Resin 40 is non-filled two component polyurethane which cures at room temperature. Once the resin has cured it is impact resistant and durable against moisture and atmospheric corrosion. Scotchcast 40 is classified as low voltage insulation water curable according to Cenelec HD 631.1 S2 standard.
FEATURES:
Good adhesion on metals and various plastics
Hydrophobic behaviour during the curing stage
Excellent hydrolytic stability
Available with a closed mix and pour delivery system
Low exothermic reaction temperature
High performance insulating resin in bag package for low voltage cables connection insulation and mechanical protection up to 1 KV
Hydrophobic polyurethane resin
Fast and clean use thanks to the integrated spout
Guarantees the highest grade of electrical insulation for professional application
RoHS and REACH compliant
For continuous use up to 110°C
Single two-part bag pack
Bag opener included in the package
APPLICATION:
Mechanical protection and electrical insulation of low voltage electrical joints installed for indoor and outdoor, underground and submerged application.
STORAGE:
Resin 40 has a shelf life of at least 36 months when stored between 10°C and 40°C. Each of the products carries an expiration date on the label.
Good adhesion on metals and various plastics
Hydrophobic behaviour during the curing stage
Excellent hydrolytic stability
Available with a closed mix and pour delivery system
Low exothermic reaction temperature
High performance insulating resin in bag package for low voltage cables connection insulation and mechanical protection up to 1 KV
Hydrophobic polyurethane resin
Fast and clean use thanks to the integrated spout
Guarantees the highest grade of electrical insulation for professional application
RoHS and REACH compliant
For continuous use up to 110°C
Single two-part bag pack
Bag opener included in the package
APPLICATION:
Mechanical protection and electrical insulation of low voltage electrical joints installed for indoor and outdoor, underground and submerged application.
STORAGE:
Resin 40 has a shelf life of at least 36 months when stored between 10°C and 40°C. Each of the products carries an expiration date on the label.
Approvals
The 40 Resin is in compliance to EU directive 2002/95/EC (RoHS) and EU regulation
1907/2007/EC (REACH)
1907/2007/EC (REACH)
3M Flexible Potting And Encapsulating Compound, 36kV/mm Dielectric Strength, Hydrophobic Resin - Scotchcast Series - Resin bag Scotchcast 40 120 g
Seal your electrical components in their place with this flexible potting and encapsulating compound from 3M. It does double duty by providing shock and impact protection to cable joints, as well as insulating them to prevent electrical hazards. At the curing stage, this product is hydrophobic, meaning it shrugs off moisture in wet work areas. Thanks to a tensile strength of 17MPa, you can rely on this resin to hold its own in demanding applications.
Features & Benefits
Packed in an aluminium bag for humidity protection
Supplied in a two-chamber pouch for accurate mixing ratio during application
Supplied in a two-chamber pouch for accurate mixing ratio during application
Applications
Consumer electronics
Plant automation
Marine engineering
Plant automation
Marine engineering
What's the shelf life of this compound?
When stored in its sealed bag between +10°C and +40°C and at humidity of less than 75%, this product has a shelf life of at least 36 months from its manufacturing date.
Spécifications
Attribut | Valeur |
---|---|
Trade Name | Scotchcast 40 |
Hardness | 57 Shore D |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | +5°C |
Dielectric Strength | 34 → 38kV/mm |
Physical Form | Liquid |
Viscosity Measurement | 2500mPa/s |
Operating Temperature Range | 5 → +80 °C |