- N° de stock RS:
- 133-0103
- Référence fabricant:
- Loctite
- Fabricant:
- Loctite
Produit discontinué
- N° de stock RS:
- 133-0103
- Référence fabricant:
- Loctite
- Fabricant:
- Loctite
Législations et de normes
- Pays d'origine :
- FR
Détails du produit
O-ring production kit, nitrile
O-ring kit with everything you need to make static nitrile rubber O-rings
Use the cutting template and blade to cut them to length square to the old O-ring and clean up
Apply a drop of adhesive to one side then press the ends together for 15 s
The splicer ensures a perfect alignment
The O-ring is ready for use after 30 s
For use in maintenance and prototype construction
Use the cutting template and blade to cut them to length square to the old O-ring and clean up
Apply a drop of adhesive to one side then press the ends together for 15 s
The splicer ensures a perfect alignment
The O-ring is ready for use after 30 s
For use in maintenance and prototype construction
Standards
DTD 485A quality level 2, ASTM-SB 172
Supplied with
1.2 m lengths of nitrile rubber cord with Ø 1.6; 2.4; 3; 5.7; 8.4 mm, 20 g LOCTITE® 406 cyanoacrylate adhesive, 1x cutting and splicing device, 1x knife with snap-off blade, plastic case with instructions for use in the lid
Spécifications
Attribut | Valeur |
---|---|
Material | Nitrile Rubber |
Type | Splicing Kit |
Kit Contents | Loctite 406, Rubber Cord, Tool |