Portwest FD62 Unisex White Composite Safety Trainer, UK 5, EU 38
- N° de stock RS:
- 749-636
- Référence fabricant:
- FD62WHR38
- Fabricant:
- Portwest
Visuel non contractuel
Sous-total (1 paire)*
46,84 €
(TVA exclue)
56,68 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 13 juillet 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paire(s) | la paire |
|---|---|
| 1 + | 46,84 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 749-636
- Référence fabricant:
- FD62WHR38
- Fabricant:
- Portwest
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Portwest | |
| Series | FD62 | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 38 | |
| Size UK | 5 | |
| Colour | White | |
| Safety Toe Type | Composite | |
| Closure Type | Slip-On | |
| Additional Safety Features | Anti-Static Footwear | |
| Resistance Features | Fuel Resistant | |
| Size US | 6 | |
| Midsole Material | Metal Free Composite Material | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345 | |
| Upper Material | Microfibre | |
| Sélectionner tout | ||
|---|---|---|
Marque Portwest | ||
Series FD62 | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 38 | ||
Size UK 5 | ||
Colour White | ||
Safety Toe Type Composite | ||
Closure Type Slip-On | ||
Additional Safety Features Anti-Static Footwear | ||
Resistance Features Fuel Resistant | ||
Size US 6 | ||
Midsole Material Metal Free Composite Material | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345 | ||
Upper Material Microfibre | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
The Portwest Composite microfibre slip is designed to provide lightweight protection, comfort, and durability in demanding work environments. Constructed with a water resistant upper and padded collar, it ensures both comfort and protection throughout the day. The composite toecap and anti-static design provide safety without adding metal weight, while the anti-bacterial insole helps maintain freshness. With energy absorbing features and a fuel- and oil-resistant outsole, this slip-on shoe is Ideal for professionals requiring reliable, practical, and safe footwear.
Provides anti-bacterial treated, perforated insole to keep feet fresh and clean
Supports vegan friendly use with 100% metal free construction
Delivers added protection with a composite toecap
Ensures water resistance to prevent penetration of liquids
Features anti-static properties for safe working in sensitive environments
Absorbs impact with an energy absorbing seat region
Resists fuel and oil with a Durable slip-resistant outsole
EN ISO 20345: 2011 Standard
Liens connexes
- Portwest FD62 Unisex White Composite Safety Trainer EU 43
- Portwest FD62 Unisex White Composite Safety Trainer EU 44
- Portwest FD62 Unisex White Composite Safety Trainer EU 47
- Portwest FD62 Unisex White Composite Safety Trainer EU 46
- Portwest FD62 Unisex White Composite Safety Trainer EU 42
- Portwest FD62 Unisex White Composite Safety Trainer EU 37
- Portwest FD62 Unisex White Composite Safety Trainer EU 36
- Portwest FD62 Unisex White Composite Safety Trainer EU 39
