Omron G9SA 1 Auxiliary Contacts Expansion Module
- N° de stock RS:
- 214-6820
- Référence fabricant:
- G9SA-EX031-T15
- Fabricant:
- Omron
Sous-total (1 unité)*
279,97 €
(TVA exclue)
338,76 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En stock
- 4 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 279,97 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 214-6820
- Référence fabricant:
- G9SA-EX031-T15
- Fabricant:
- Omron
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
| Marque | Omron | |
| Function | Time Delay | |
| Auxiliary Contacts | 1 | |
| Series | G9SA | |
| Sélectionner tout | ||
|---|---|---|
Marque Omron | ||
Function Time Delay | ||
Auxiliary Contacts 1 | ||
Series G9SA | ||
The Omron G9SA series offers a line-up of compact and expandable safety relay units. It is expansion unit for G9SA series. It has main contact 3. The off-delay time can be set between 1 to 15 s.
Ambient operating temperature -25°C to 55°C
Both DIN mount and screw mount are possible
Simple expansion connection
Both DIN mount and screw mount are possible
Simple expansion connection
Liens connexes
- Omron G9SA 1 Auxiliary Contacts Expansion Module
- Omron G9SA 1 Auxiliary Contacts Safety Relay 24V ac/dc, Dual-Channel 3 Safety Contacts
- Omron G9SA 1 Auxiliary Contacts Safety Relay 100 → 240V ac, Dual-Channel 1 Safety Contacts
- Omron G9SA 1 Auxiliary Contacts Safety Relay 100 → 240V ac, Dual-Channel 5 Safety Contacts
- Omron G9SA 1 Auxiliary Contacts Safety Relay 24V ac/dc, Single/Dual-Channel 5 Safety Contacts
- Omron G9SA 1 Auxiliary Contacts Safety Relay 24V ac/dc, Single/Dual-Channel 3 Safety Contacts
- Omron G9SA 1 Auxiliary Contacts Safety Relay 100 → 240V ac, Single/Dual-Channel 3 Safety Contacts
- Pilz 750177 1 Auxiliary Contacts Expansion Module 240V dc 4 Safety Contacts