Banner MMD 2 Auxiliary Contacts Safety Relay 24V dc, Dual-Channel 2 Safety Contacts
- N° de stock RS:
- 294-544
- Référence fabricant:
- MMD-TA-12B
- Fabricant:
- Banner
Sous-total (1 unité)*
782,03 €
(TVA exclue)
946,26 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- Expédition à partir du 06 février 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 782,03 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 294-544
- Référence fabricant:
- MMD-TA-12B
- Fabricant:
- Banner
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
| Marque | Banner | |
| Supply Voltage | 24V dc | |
| Number of Channels | 2 | |
| Safety Contacts | 2 | |
| Function | Safety Monitoring | |
| Auxiliary Contacts | 2 | |
| Series | MMD | |
| Sélectionner tout | ||
|---|---|---|
Marque Banner | ||
Supply Voltage 24V dc | ||
Number of Channels 2 | ||
Safety Contacts 2 | ||
Function Safety Monitoring | ||
Auxiliary Contacts 2 | ||
Series MMD | ||
- Pays d'origine :
- US
The Banner Muting Module is a compact, DIN-mounted device (67.5 mm / 2.7 in) with plug-in terminal blocks. It is designed for use with Output Signal Switching Device (OSSD) outputs, such as those from EZ-SCREEN® light curtains, safety laser scanners, or other safety devices with relay contact or +24 V DC (PNP) outputs. The module monitors two or four inputs to automatically suspend the safety function of a safeguarding device, enabling controlled access while maintaining overall safety compliance.
Can be used as a dual controller when muting function is not used
Selectable external device monitoring
Status LEDs and two digit diagnostic display indicate module status
Selectable external device monitoring
Status LEDs and two digit diagnostic display indicate module status
Liens connexes
- Banner MMD Safety Relay 24V dc 2 Safety Contacts
- Banner GM 1 Auxiliary Contacts Safety Relay 24V ac Dual, Single 2 Safety Contacts
- Banner UM 1 Auxiliary Contacts Safety Relay 24V ac Dual, Single 2 Safety Contacts
- Banner XS26 1 Auxiliary Contacts Safety Relay 24V dc, Dual-Channel 3 Safety Contacts
- Banner UM 1 Auxiliary Contacts Safety Relay 24V ac Dual, Single 3 Safety Contacts
- Banner ES 1 Auxiliary Contacts Safety Relay 115V ac Dual, Single 4 Safety Contacts
- Lovato 2 Auxiliary Contacts Safety Relay 24V ac/dc, Dual-Channel 2 Safety Contacts
- Phoenix Contact PSR PSR 2 Auxiliary Contacts Safety Relay 24V, Dual-Channel 2 Safety Contacts