- N° de stock RS:
- 201-7390
- Référence fabricant:
- 306951
- Fabricant:
- Brady
Produit discontinué
- N° de stock RS:
- 201-7390
- Référence fabricant:
- 306951
- Fabricant:
- Brady
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- BE
Détails du produit
The Brady's COVID-19-General wallchart is available in rectangle shape also the layout is in landscape. It is used for COVID-19. The wallchart's description is in Finnish language.
It is available in black & white on red, green, blue, yellow & white colours
The wallchart has thickness up to 1.501 mm
It is a multi message sign
The wallchart has thickness up to 1.501 mm
It is a multi message sign
Spécifications
Attribut | Valeur |
---|---|
Type | Wall Chart |
Height | 262 mm |
Material | Polypropylene B-7527 |
Self-Adhesive | No |
Width | 371mm |
- N° de stock RS:
- 201-7390
- Référence fabricant:
- 306951
- Fabricant:
- Brady
Statut RoHS non applicable
- Pays d'origine :
- BE