- N° de stock RS:
- 234-7177
- Référence fabricant:
- RLY00231
- Fabricant:
- Riley
Produit discontinué
- N° de stock RS:
- 234-7177
- Référence fabricant:
- RLY00231
- Fabricant:
- Riley
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- TW
Détails du produit
The Riley lightweight sports-style safety spectacle featuring an adjustable rubber nose bridge to allow a secure fit for the majority of users. The robust wraparound lens complements the extremely flexible side arms to result in stylish, metal-free, frameless eyewear with a wide field of vision.
Single wraparound polycarbonate lens
Soft, adjustable, anti-slip nose bridge
Flexible temple tips
Co-injected bi-colour thermoplastic rubber temples provide a secure fit
Slim temples enhance comfort when worn with ear defenders
Lateral protection
100% metal free
Supplied with a micro-fibre storage pouch
Lens versions clear
9.5-Base lens
Soft, adjustable, anti-slip nose bridge
Flexible temple tips
Co-injected bi-colour thermoplastic rubber temples provide a secure fit
Slim temples enhance comfort when worn with ear defenders
Lateral protection
100% metal free
Supplied with a micro-fibre storage pouch
Lens versions clear
9.5-Base lens
Spécifications
Attribut | Valeur |
---|---|
Lens Colour | Clear |
UV Protection | Yes |
Style Type | Safety Spectacles |
Attachment Type | Ear Piece |
Series | Stream Blue |
Lens Material | Polycarbonate (PC) |