- N° de stock RS:
- 201-7850
- Référence fabricant:
- 9161006
- Fabricant:
- Uvex
Produit discontinué
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
- N° de stock RS:
- 201-7850
- Référence fabricant:
- 9161006
- Fabricant:
- Uvex
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- DE
Détails du produit
The Uvex 9161 large panoramic lens makes them ideal overspecs for those wearing prescription glasses and the adjustable-length side arms ensure a perfect fit at all times.
Frame colour: blue, black
Clear PC lens
Certified according to EN 166 (personal eye protection) and EN 170 (UV filters)
Labelling: W 166 F CE – 2C-1.2 W1 F CE
Reliable UV400 protection
Reliable protection thanks to optimum fit: adjustable side arm lengths allows them to be adapted individually to all facial shapes
Panoramic lens with integrated side protection for optimum eye coverage
Uvex duoflex side arms for a pressure-free fit
Clear PC lens
Certified according to EN 166 (personal eye protection) and EN 170 (UV filters)
Labelling: W 166 F CE – 2C-1.2 W1 F CE
Reliable UV400 protection
Reliable protection thanks to optimum fit: adjustable side arm lengths allows them to be adapted individually to all facial shapes
Panoramic lens with integrated side protection for optimum eye coverage
Uvex duoflex side arms for a pressure-free fit
Spécifications
Attribut | Valeur |
---|---|
Lens Colour | Clear |
UV Protection | Yes |
Style Type | Over Spectacles |
Anti-Mist Coating | Yes |
Prescription | 0 |
Series | 9161 |
Lens Material | PC |
- N° de stock RS:
- 201-7850
- Référence fabricant:
- 9161006
- Fabricant:
- Uvex