- N° de stock RS:
- 206-5902
- Référence fabricant:
- 103008440
- Fabricant:
- Schmersal
Produit discontinué
- N° de stock RS:
- 206-5902
- Référence fabricant:
- 103008440
- Fabricant:
- Schmersal
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
The Schmersal PSC1-C-10-MC safety controller has removable screw terminals and can be clipped into standard rail. It has short-circuit proof, p-type (Q2 und Q3) as safety output.
Protection class: IP20
Degree of pollution to IEC/EN 60664-1: 2
Rated operating current (safety outputs): 2,000 mA
Degree of pollution to IEC/EN 60664-1: 2
Rated operating current (safety outputs): 2,000 mA
Spécifications
Attribut | Valeur |
---|---|
Range | PSC1 |
Series | PSC1 |
Number of I/O | 2 |
Number of Safety Inputs | 14 |
Number of Safety Outputs | 4 |
Display Type | LED indicators & 7 segment LED alarm display |
Supply Voltage | 28.8 V |