Wieland samosPRO-Compact module SP-COP Series Safety Controller, 20 Safety Inputs, 4 Safety Outputs, 16.8 → 30 V
- N° de stock RS:
- 204-2336
- Référence fabricant:
- R1.190.1140.0
- Fabricant:
- Wieland
Produit discontinué
- N° de stock RS:
- 204-2336
- Référence fabricant:
- R1.190.1140.0
- Fabricant:
- Wieland
Documentation technique
Législations et de normes
Détails du produit
The Wieland samosPRO-compact module safety controller with USB- interface has 20 safe inputs and 4 safe outputs. It has pluggable push in terminals also has spring clamp type connection, the clamps are detachable.
It is programmable also has configurable inputs and outputs
Automatic closing function is available
Emergency stop feature included
Automatic closing function is available
Emergency stop feature included
Spécifications
Attribut | Valeur |
---|---|
Range | samosPRO-Compact module |
Series | SP-COP |
Number of I/O | 24 |
Number of Safety Inputs | 20 |
Number of Safety Outputs | 4 |
Supply Voltage | 16.8 → 30 V dc |