- N° de stock RS:
- 177-2342
- Référence fabricant:
- T52012
- Fabricant:
- Scruffs
Produit discontinué
- N° de stock RS:
- 177-2342
- Référence fabricant:
- T52012
- Fabricant:
- Scruffs
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- CN
Détails du produit
Mid-ankle safety boot with a rugged outsole and toe bumper for durability. The textile covered footbed and lightweight EVA rubber midsole combine to deliver constant comfort.
Steel toe & midsole
Full grain leather uppers
Textile covered EVA footbed
Mesh & fabric lining
EVA & rubber sole
Soft padded collar
Full grain leather uppers
Textile covered EVA footbed
Mesh & fabric lining
EVA & rubber sole
Soft padded collar
Spécifications
Attribut | Valeur |
---|---|
Series | Assault |
Shoe Size EU | 47 |
Shoe Size UK | 12 |
Shoe Size US | 13 |
Colour | Brown |
Safety Toe | Yes |
Safety Toe Type | Steel |
Closure Type | Lace Up |
Upper Material | Leather |
Midsole Type | Steel |
- N° de stock RS:
- 177-2342
- Référence fabricant:
- T52012
- Fabricant:
- Scruffs
Statut RoHS non applicable
- Pays d'origine :
- CN