- N° de stock RS:
- 184-9292
- Référence fabricant:
- SMITHFIELD 12
- Fabricant:
- DeWALT
Produit discontinué
- N° de stock RS:
- 184-9292
- Référence fabricant:
- SMITHFIELD 12
- Fabricant:
- DeWALT
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- CN
Détails du produit
A modern safety trainer boot
TPU/Mesh Upper
Padded tongue and collar for added comfort
Steel toe cap and composite midsole protection
PU Comfort insole
EVA/Rubber outsole
Pro response performance outsole
Outsole resistant to fuel oil
Lace fastening system
Reinforced toe and heel protection
Padded tongue and collar for added comfort
Steel toe cap and composite midsole protection
PU Comfort insole
EVA/Rubber outsole
Pro response performance outsole
Outsole resistant to fuel oil
Lace fastening system
Reinforced toe and heel protection
Spécifications
Attribut | Valeur |
---|---|
Series | Smithfield |
Shoe Size EU | 46 |
Shoe Size UK | 12 |
Shoe Size US | 13 |
Colour | Black |
Safety Toe | Yes |
Safety Toe Type | Steel |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Additional Safety Features | P |
Safety Rating EN ISO 20345 | SB, SRA |
Midsole Type | Composite |
Slip Resistance Rating | SRA |