ABB Black/Red Rotary Handle, OT Series

Indisponible
RS n'aura plus ce produit en stock.

Produit de remplacement

Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:

la pièce

17,98 €

(TVA exclue)

21,76 €

(TVA incluse)

N° de stock RS:
727-5857
Référence fabricant:
1SCA022380R9660
Fabricant:
ABB
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

ABB

For Use With

OT Series

Handle Colour

Black/Red

Series

OT

Number of Locks

3

IP Rating

IP65

Statut RoHS non applicable

Pays d'origine :
FI

Handles


Optional handles available for the Mini OS and Standard OS series of fused switch disconnectors.

Takes up to 3 padlocks
Locking in off position or 3 position options available

ABB Black Replacement Handle For Isolator Switch, 65mm Length - OHB65J6 1SCA022380R9660


Install this replacement handle from ABB to fix or upgrade your existing isolator switch. Made for use with ABB's OT160E series of isolator switches (762-2660 and 762-2666), it works as part of a system that isolates electrical circuits to make them safe for maintenance or repair. For added safety, the handle can be locked with up to three padlocks when switched off. This prevents the accidental activation of machines during servicing and keeps users safe.

Features & Benefits


• Attaching screws positioned in the handle's back side for extra electrical insulation
• IP65 (ingress protection) rated, meaning the handle is dust-tight and protected against limited water jets
• 65mm handle length for easy operation in emergencies

Applications


• Power grids and substations
• Domestic appliances
• Manufacturing industry

What's the difference between isolator switches and circuit breakers?


Isolator switches and circuit breakers both break circuits but they do so for different reasons. Circuit breakers automatically trip if they detect excessive currents to prevent damage to your components. On the other hand, isolator switches like this one are used to manually isolate circuits to let you work on your machinery safely.


ABB OS Range


A fused switch disconnector provides a cost effective means of short circuit protection, together with circuit isolation. The choice of fuse rating determines the level of protection, the maximum value is determined by the fused switch disconnector. These items have been tested in accordance with EN 60947-3.

Liens connexes

Recently viewed