ABB Red/Yellow Rotary Handle, MSHD-LY Series

Sous-total (1 unité)*

36,49 €

(TVA exclue)

44,15 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 6 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
  • Plus 30 unité(s) expédiée(s) à partir du 05 décembre 2025
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +36,49 €

*Prix donné à titre indicatif

N° de stock RS:
225-5829
Référence fabricant:
1SAM201920R1002 MSHD-LY
Fabricant:
ABB
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

ABB

For Use With

MO132, MO450, MO495, MO496, MS116, MS132, MS450, MS451, MS495, MS496, MS497

Handle Colour

Red/Yellow

Length

57.9mm

Series

MSHD-LY

Number of Locks

3

IP Rating

IP64

ABB MSHD-LY Series Rotary Handle, IP64 , 57.9mm Length - 1SAM201920R1002 MSHD-LY


This rotary handle by ABB is designed to provide a reliable and efficient solution for manual motor starters. With an IP rating of IP64 and a red/yellow handle, this product ensures durability and visibility in various industrial settings. The MSHD-LY series offers multiple locks for added security, making it suitable for a range of applications.

Features & Benefits


• IP64 rated for protection against dust and water
• Red/yellow handle for easy identification
• Three locks for secure operation
• Suitable for manual motor starters in the MS series
• Compatible with MO series products

Applications


• Ideal for use with MO132, MO450, MO495, MO496, MS116, MS132, MS450, MS451, MS495, MS496, and MS497
• Suitable for manual motor starter applications
• Designed for mechanical accessory groups in the electrical industry

Can it be used with manual motor starters in the MS series?


Yes, this rotary handle is specifically designed for use with manual motor starters in the MS series.

Will it work with products in the MO series?


Yes, it is compatible with products in the MO series, including MO132, MO450, MO495, MO496, and more.

Is the handle lockable for added security?


Yes, this rotary handle comes with three locks to ensure secure operation in industrial settings.

Liens connexes