- N° de stock RS:
- 499-7605
- Référence fabricant:
- BDK 16.24K100-5-4
- Fabricant:
- Baumer
- N° de stock RS:
- 499-7605
- Référence fabricant:
- BDK 16.24K100-5-4
- Fabricant:
- Baumer
Documentation technique
Législations et de normes
- Pays d'origine :
- CH
Détails du produit
BDK Miniature Shaft
Collar mounting
Push-pull or complementary versions available
Push-pull or complementary versions available
Baumer
Incremental rotary encoders.
Spécifications
Attribut | Valeur |
---|---|
Encoder Technology | Optical |
Pulses Per Revolution | 100 |
Series | BDK |
Maximum Revolutions | 12000rpm |
Output Signal Type | HTL/Push Pull |
Shaft Type | Solid |
Shaft Diameter | 5mm |
Supply Voltage | 10 → 30 V dc |
IP Rating | IP42 |
Overall Width | 30mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +85°C |
Mounting Type | Synchro Flange |
Connection Type | Cable output 1 m |
Switching Frequency | ≤100 kHz |