Allen Bradley 842E Series Absolute Absolute Encoder, 262144ppr ppr, Analogue, Binary Signal, Hollow Type, 14mm Shaft
- N° de stock RS:
- 136-7774
- Référence fabricant:
- 842E-MIP11BA
- Fabricant:
- Allen Bradley
En cours d'approvisionnement - expédition le 31/05/2024, livraison sous 4 jour(s)
Ajouté
Prix la pièce
1 635,66 €
(TVA exclue)
1 979,15 €
(TVA incluse)
Unité | Prix par unité |
1 + | 1 635,66 € |
- N° de stock RS:
- 136-7774
- Référence fabricant:
- 842E-MIP11BA
- Fabricant:
- Allen Bradley
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
842E EtherNet/IP Absolute Encoders
Allen Bradley 842E series ultra-high resolution EtherNet/IP absolute encoders provide dual-port Ethernet and M12 connectors. The 842E series encoders are designed for high performance and reliability in harsh industrial environments. Encoders include an embedded EtherNet/IP switch to connect additional Ethernet/IP capable products in series and/or support a Device Level Ring (DLR) for Ethernet media redundancy.
Available in single-turn 18-bit resolution and multi-turn 30-bit resolution, these high-resolution absolute encoders are ideal for automotive, material handling and general factory automation applications.
Features and Benefits
EtherNet/IP interface
Simple and fast set up
Single-turn 18-bit resolution or multi-turn 30-bit resolution
Embedded switch
Device Level Ring (DLR)
Revolution divisor
Solid and blind hollow shaft options
M12 Connectors
Status indication LEDs
Hardware/software IP address setting
IP67 Rated
Allen Bradley Absolute Encoder, 14mm Shaft Diameter, 10 to 30V DC Supply Voltage - 842E-MIP11BA
Do you need to monitor the movement of machinery in demanding conditions? Choose this hollow-shaft absolute encoder from Rockwell Automation's Allen Bradley range. By installing it with moving parts, you can measure the motion with an ultra-high accuracy of 18 bits. As your equipment moves, so does a disc in the encoder, which then generates a binary output signal for transmission to your control network. The device has a wide operating temperature range between -30°C and +85°C and can withstand relative humidity up to 90%, meaning it's a reliable option for use in challenging environments.
Features & Benefits
• Hollow shaft adjusts to different motor sizes, for versatile use
• Ethernet interface lets you transfer data in your network
• 10/100Mbps transmission speed for use at slower or faster transfer rates
• LED light system allows for quick and easy status monitoring
• Aluminium enclosure has an IP67 rating, so it's dust-tight and waterproof to a depth of one metre
• Ethernet interface lets you transfer data in your network
• 10/100Mbps transmission speed for use at slower or faster transfer rates
• LED light system allows for quick and easy status monitoring
• Aluminium enclosure has an IP67 rating, so it's dust-tight and waterproof to a depth of one metre
Standards and Certifications
• CE Marked for all applicable directives
• EN 61000-6-2
• EN 61000-6-3
• IEC 60529
• IEC 61784-1
• EN 61000-6-2
• EN 61000-6-3
• IEC 60529
• IEC 61784-1
Can I mount this unit in a confined space?
As this compact cylindrical unit has a depth of 71.5mm, a height of 60mm and a diameter of 63mm, it doesn't take up much space.
Allen Bradley Rotary Encoders
Spécifications
Attribut | Valeur |
---|---|
Encoder Technology | Absolute |
Pulses Per Revolution | 262144ppr |
Series | 842E |
Maximum Revolutions | 6000rpm |
Output Signal Type | Analogue, Binary |
Shaft Type | Hollow |
Supply Voltage | 10 → 30 V |
Shaft Diameter | 14mm |
Resolution | 18 Bit |
Steps Per Revolution | 262144Steps |
IP Rating | IP65, IP67 |
Interface | Ethernet |
Overall Width | 63mm |
Overall Depth | 71.5mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +85°C |
Mounting Type | Hollow Shaft Flange |
Current Rating | ≤200 mA |
- N° de stock RS:
- 136-7774
- Référence fabricant:
- 842E-MIP11BA
- Fabricant:
- Allen Bradley