Allen Bradley 842E Series Absolute Absolute Encoder, 262144 ppr, Analogue, Binary Signal, Solid Type, 10mm Shaft
- N° de stock RS:
- 136-7767
- Référence fabricant:
- 842E-MIP4BA
- Fabricant:
- Allen Bradley
Produit discontinué
- N° de stock RS:
- 136-7767
- Référence fabricant:
- 842E-MIP4BA
- Fabricant:
- Allen Bradley
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
842E EtherNet/IP Absolute Encoders
Allen Bradley 842E series ultra-high resolution EtherNet/IP absolute encoders provide dual-port Ethernet and M12 connectors. The 842E series encoders are designed for high performance and reliability in harsh industrial environments. Encoders include an embedded EtherNet/IP switch to connect additional Ethernet/IP capable products in series and/or support a Device Level Ring (DLR) for Ethernet media redundancy.
Available in single-turn 18-bit resolution and multi-turn 30-bit resolution, these high-resolution absolute encoders are ideal for automotive, material handling and general factory automation applications.
Features and Benefits
EtherNet/IP interface
Simple and fast set up
Single-turn 18-bit resolution or multi-turn 30-bit resolution
Embedded switch
Device Level Ring (DLR)
Revolution divisor
Solid and blind hollow shaft options
M12 Connectors
Status indication LEDs
Hardware/software IP address setting
IP67 Rated
Allen Bradley Absolute Encoder, 9000rpm Maximum Revolutions, 18 Bit Resolution - 842E-MIP4BA
This absolute encoder from Rockwell Automation's Allen Bradley range provides speed and position information for your industrial motion control systems. It converts motion into electrical signals that can be read by your programmable logic controller (PLCs) for precise speed management. Dual Ethernet and M12 connectors allow you to establish reliable communication with the unit, while device-level ring (DLR) technology ensures there's no data loss on the Ethernet channels. For easy monitoring, this encoder has LED indicators with different colours to show its state. It's a popular choice for use with material handling equipment.
• Transmission speed of 100Mbit/s for quick data transmission
• Broad operating temperature range of -30°C to +85°C for use in demanding environments
• Light weight of 200g for easy handling and minimal strain on your equipment
• Broad operating temperature range of -30°C to +85°C for use in demanding environments
• Light weight of 200g for easy handling and minimal strain on your equipment
Standards and Certifications
• EN 61000-6-2 (European Norm)
• CE (Conformité Européenne)
• CE (Conformité Européenne)
Is this absolute encoder dustproof?
This absolute encoder has an IP67 (ingress protection) rating, which indicates that it can withstand dust and immersion in up to 1m of water for 30 minutes.
Allen Bradley Rotary Encoders
Spécifications
Attribut | Valeur |
---|---|
Encoder Technology | Absolute |
Series | 842E |
Pulses Per Revolution | 262144 |
Maximum Revolutions | 9000rpm |
Output Signal Type | Analogue, Binary |
Shaft Type | Solid |
Supply Voltage | 10 → 30 V |
Shaft Diameter | 10mm |
Resolution | 18 Bit |
Steps Per Revolution | 262144Steps |
IP Rating | IP65, IP67 |
Interface | Ethernet |
Overall Width | 60mm |
Overall Depth | 84mm |
Minimum Operating Temperature | -30°C |
Mounting Type | Clamping Flange |
Maximum Operating Temperature | +85°C |
Current Rating | ≤200 mA |