Allen Bradley 842E Series Absolute Absolute Encoder, 262144 ppr, Analogue, Binary Signal, Solid Type, 10mm Shaft
- N° de stock RS:
- 136-7766
- Référence fabricant:
- 842E-MIP3BA
- Fabricant:
- Allen Bradley
- N° de stock RS:
- 136-7766
- Référence fabricant:
- 842E-MIP3BA
- Fabricant:
- Allen Bradley
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
842E EtherNet/IP Absolute Encoders
Allen Bradley 842E series ultra-high resolution EtherNet/IP absolute encoders provide dual-port Ethernet and M12 connectors. The 842E series encoders are designed for high performance and reliability in harsh industrial environments. Encoders include an embedded EtherNet/IP switch to connect additional Ethernet/IP capable products in series and/or support a Device Level Ring (DLR) for Ethernet media redundancy.
Available in single-turn 18-bit resolution and multi-turn 30-bit resolution, these high-resolution absolute encoders are ideal for automotive, material handling and general factory automation applications.
Features and Benefits
EtherNet/IP interface
Simple and fast set up
Single-turn 18-bit resolution or multi-turn 30-bit resolution
Embedded switch
Device Level Ring (DLR)
Revolution divisor
Solid and blind hollow shaft options
M12 Connectors
Status indication LEDs
Hardware/software IP address setting
IP67 Rated
Allen Bradley Absolute Encoder, 9000rpm Maximum Revolutions, 10mm Shaft Diameter - 842E-MIP3BA
Looking for an accurate motion control sensor for your rotating equipment? Choose this absolute encoder from Rockwell Automation's Allen Bradley range. It measures the exact start and stop positions of the moving parts of your machines to make sure they're always in the right spot. The device has an Ethernet and M12 port for communication with your equipment and computers. The Ethernet ports feature device-level ring (DLR) technology that provides an alternate route for data transmission in the event of a failure, optimising machine performance. You'll find it used on rotary tables in packaging equipment.
• IP67 (ingress protection) rating to withstand dust and immersion in up to 1m of water for 30 minutes
• Low power consumption of 3W for energy efficiency
• 9000rpm operating speed for use on high-speed machinery
• Stainless steel shaft for durability and impact resistance
• Light weight of 200g for easy handling
• Low power consumption of 3W for energy efficiency
• 9000rpm operating speed for use on high-speed machinery
• Stainless steel shaft for durability and impact resistance
• Light weight of 200g for easy handling
Standards and Certifications
• EN 61000-6-2 (European Norm)
• CE (Conformité Européenne)
• CE (Conformité Européenne)
What's the resolution of this encoder?
This encoder has a resolution of 18 bits, equivalent to 262144 pulses per revolution (PPR).
Allen Bradley Rotary Encoders
Spécifications
Attribut | Valeur |
---|---|
Encoder Technology | Absolute |
Pulses Per Revolution | 262144 |
Series | 842E |
Maximum Revolutions | 9000rpm |
Output Signal Type | Analogue, Binary |
Shaft Type | Solid |
Supply Voltage | 10 → 30 V |
Shaft Diameter | 10mm |
Resolution | 18 Bit |
Steps Per Revolution | 262144Steps |
IP Rating | IP65, IP67 |
Interface | Ethernet |
Overall Width | 60mm |
Overall Depth | 84mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +85°C |
Mounting Type | Clamping Flange |
Current Rating | ≤200 mA |