Allen Bradley 842E Series Absolute Absolute Encoder, 262144ppr ppr, Analogue, Binary Signal, Hollow Type, 14mm Shaft
- N° de stock RS:
- 136-7762
- Référence fabricant:
- 842E-SIP11BA
- Fabricant:
- Allen Bradley
En cours d'approvisionnement - expédition le 06/06/2024, livraison sous 4 jour(s)
Ajouté
Prix la pièce
1 375,69 €
(TVA exclue)
1 664,58 €
(TVA incluse)
Unité | Prix par unité |
1 + | 1 375,69 € |
- N° de stock RS:
- 136-7762
- Référence fabricant:
- 842E-SIP11BA
- Fabricant:
- Allen Bradley
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
842E EtherNet/IP Absolute Encoders
Allen Bradley 842E series ultra-high resolution EtherNet/IP absolute encoders provide dual-port Ethernet and M12 connectors. The 842E series encoders are designed for high performance and reliability in harsh industrial environments. Encoders include an embedded EtherNet/IP switch to connect additional Ethernet/IP capable products in series and/or support a Device Level Ring (DLR) for Ethernet media redundancy.
Available in single-turn 18-bit resolution and multi-turn 30-bit resolution, these high-resolution absolute encoders are ideal for automotive, material handling and general factory automation applications.
Features and Benefits
EtherNet/IP interface
Simple and fast set up
Single-turn 18-bit resolution or multi-turn 30-bit resolution
Embedded switch
Device Level Ring (DLR)
Revolution divisor
Solid and blind hollow shaft options
M12 Connectors
Status indication LEDs
Hardware/software IP address setting
IP67 Rated
Allen Bradley Absolute Encoder, 18 Bit Resolution, Ethernet Interface - 842E-SIP11BA
This absolute encoder from Rockwell Automation's Allen Bradley range helps you collect motion-control measurements in hazardous industrial settings. It converts the angular position of a shaft or axle into an easy-to-read electrical signal that's relayed to your controller so you can monitor components for misalignment. For simple installation, the hollow shaft construction clamps over your machine's motor shaft and is held in place with a flexible tether. This allows the device to absorb the shocks and vibrations common to challenging industrial applications such as automotive manufacturing and packing machines.
Features & Benefits
• High 18-bit resolution bit for sensitive and accurate measuring capacity
• IP67 rating indicates it can withstand air-borne contaminants and complete immersion in water up to 1m
• Wide operating temperature range between -30°C and +85°C for use in challenging industrial environments
• IP67 rating indicates it can withstand air-borne contaminants and complete immersion in water up to 1m
• Wide operating temperature range between -30°C and +85°C for use in challenging industrial environments
Standards and Certifications
• ISO 9001:2008
• ISO 14_001:2009
• CE
• ISO 14_001:2009
• CE
How does this absolute encoder transmit information?
For convenient data transfer, the device is equipped with an industry-standard Ethernet/IP interface. It also features an embedded Ethernet/IP switch to connect compatible products or build in redundancies and safeguard your information.
Allen Bradley Rotary Encoders
Spécifications
Attribut | Valeur |
---|---|
Encoder Technology | Absolute |
Series | 842E |
Pulses Per Revolution | 262144ppr |
Maximum Revolutions | 6000rpm |
Output Signal Type | Analogue, Binary |
Shaft Type | Hollow |
Supply Voltage | 10 → 30 V |
Shaft Diameter | 14mm |
Resolution | 18 Bit |
Steps Per Revolution | 262144Steps |
IP Rating | IP65, IP67 |
Interface | Ethernet |
Overall Width | 63mm |
Overall Depth | 71.5mm |
Minimum Operating Temperature | -30°C |
Mounting Type | Hollow Shaft Flange |
Maximum Operating Temperature | +85°C |
Current Rating | ≤200 mA |
- N° de stock RS:
- 136-7762
- Référence fabricant:
- 842E-SIP11BA
- Fabricant:
- Allen Bradley