Allen Bradley 842E Series Absolute Absolute Encoder, 262144ppr ppr, Analogue, Binary Signal, Hollow Type, 1/2in Shaft
- N° de stock RS:
- 136-7761
- Référence fabricant:
- 842E-SIP10BA
- Fabricant:
- Allen Bradley
En cours d'approvisionnement - expédition le 07/06/2024, livraison sous 4 jour(s)
Ajouté
Prix la pièce
1 375,69 €
(TVA exclue)
1 664,58 €
(TVA incluse)
Unité | Prix par unité |
1 + | 1 375,69 € |
- N° de stock RS:
- 136-7761
- Référence fabricant:
- 842E-SIP10BA
- Fabricant:
- Allen Bradley
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
842E EtherNet/IP Absolute Encoders
Allen Bradley 842E series ultra-high resolution EtherNet/IP absolute encoders provide dual-port Ethernet and M12 connectors. The 842E series encoders are designed for high performance and reliability in harsh industrial environments. Encoders include an embedded EtherNet/IP switch to connect additional Ethernet/IP capable products in series and/or support a Device Level Ring (DLR) for Ethernet media redundancy.
Available in single-turn 18-bit resolution and multi-turn 30-bit resolution, these high-resolution absolute encoders are ideal for automotive, material handling and general factory automation applications.
Features and Benefits
EtherNet/IP interface
Simple and fast set up
Single-turn 18-bit resolution or multi-turn 30-bit resolution
Embedded switch
Device Level Ring (DLR)
Revolution divisor
Solid and blind hollow shaft options
M12 Connectors
Status indication LEDs
Hardware/software IP address setting
IP67 Rated
Allen Bradley Absolute Encoder, Hollow Shaft Flange Mounting Type, 6000rpm Maximum Revolutions - 842E-SIP10BA
This 18-bit absolute encoder from Rockwell Automation's Allen Bradley range lets you take precision measurements of the speed and position of your machine's components. As it supplies information on the exact position of the shaft or axle you need to monitor, it provides an early warning of misalignment issues before they can lead to equipment failure. Thanks to its hollow shaft construction, this encoder is resistant to shock and vibration so it's ideal for demanding industrial applications. It's commonly used in the automotive industry, materials handling and general factory automation processes.
Features & Benefits
• Ethernet/IP interface offers secure and straightforward data transmission
• Status indicator LEDs provide at-a-glance troubleshooting information
• M12 connections for widespread compatibility
• Status indicator LEDs provide at-a-glance troubleshooting information
• M12 connections for widespread compatibility
Standards and Certifications
• ISO 9001:2008
• ISO 14_001:2009
• CE
• ISO 14_001:2009
• CE
Is this encoder suitable for use in harsh environments?
Yes, thanks to its wide operating temperature range between -30°C and +85°C, this encoder is well suited to the rigours of heavy-duty use. It also has an IP67 rating, indicating it's fully dust-tight and waterproof against periods of complete submersion. This means you can use it with confidence around airborne contaminants and in areas where it's likely to come into contact with liquids.
Allen Bradley Rotary Encoders
Spécifications
Attribut | Valeur |
---|---|
Encoder Technology | Absolute |
Pulses Per Revolution | 262144ppr |
Series | 842E |
Maximum Revolutions | 6000rpm |
Output Signal Type | Analogue, Binary |
Shaft Type | Hollow |
Shaft Diameter | 1/2in |
Supply Voltage | 10 → 30 V |
Resolution | 18 Bit |
Steps Per Revolution | 262144Steps |
IP Rating | IP65, IP67 |
Interface | Ethernet |
Overall Width | 63mm |
Overall Depth | 71.5mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +85°C |
Mounting Type | Hollow Shaft Flange |
Current Rating | ≤200 mA |
- N° de stock RS:
- 136-7761
- Référence fabricant:
- 842E-SIP10BA
- Fabricant:
- Allen Bradley