Needle Roller Bearing NK16/20-XL, 16mm I.D, 24mm O.D

  • N° de stock RS 191-4396
  • Référence fabricant NK16/20-XL
  • Fabricant INA
Documentation technique
Législations et de normes
Déclaration de conformité RoHS
Détails du produit

Can support high to very high radial forces
Are used when the load carrying capacity or accuracy of drawn cup needle roller bearings with open ends is no longer sufficient and the high load capacity of cylindrical roller bearings is not yet required
Can only support radial loads and, as a result, are highly suitable for use as non-locating bearings (they permit axial displacement of the shaft relative to the housing in the bearing)
Permit high speeds in spite of line contact
Compensate misalignments between the shaft and housing (aligning needle roller bearings)
Require only a very small radial design envelope, particularly if the bearing arrangement is designed without an inner ring
Are available in numerous sizes and designs
Result in particularly compact, cost-effective and economical bearing arrangements

Spécifications
Attribut Valeur
Inside Diameter 16mm
Outside Diameter 24mm
Roller Bearing Type Needle
Race Width 20mm
Bore Type Parallel
Static Load Rating 18800N
Cage Material Sheet Steel
Number of Rows 1
Dynamic Load Rating 16300N
End Type Open
Fatigue Limit Load 3350N
4 En stock pour livraison sous 1 jour(s)
Prix Each
16,08
(TVA exclue)
19,46
(TVA incluse)
Unité
Prix par unité
1 - 4
16,08 €
5 - 9
15,42 €
10 - 24
15,11 €
25 +
14,78 €