- N° de stock RS:
- 331-6336
- Fabricant:
- RS PRO
1900 En stock, livraison sous 1 jour(s) (stock Europe)
17600 En stock, livraison sous 3 à 5 jours (stock Europe)
Prix L'unité (en paquet de 100)
0,333 €
(TVA exclue)
0,403 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
100 - 1400 | 0,333 € | 33,30 € |
1500 - 4900 | 0,309 € | 30,90 € |
5000 + | 0,297 € | 29,70 € |
*prix conseillé |
- N° de stock RS:
- 331-6336
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
- Pays d'origine :
- TW
Détails du produit
RS PRO, Male RJ22 Modular Plug Connector
When connecting asymmetric digital subscriber line (ADSL) modems to office or home telephone sockets, you often need to allow for additional capacity. This versatile, cable-mount RS PRO RJ22 plug has four wireable contacts on the inside rather than the standard two to allow for additional lines.
Part of the RS PRO range, this plug has been tested by leading engineers for durability, consistency and quality – essential for professionals. It has resilient phosphor bronze contacts that are gold-plated for corrosion resistance and protection from rust. This plug meets safety standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007, so it will guard against damage due to electrostatic discharge.
RJ22 plugs will transmit data at speeds up to up to 24 Mbit/s, so you can use them with equipment such as fax machines and telephones.
Part of the RS PRO range, this plug has been tested by leading engineers for durability, consistency and quality – essential for professionals. It has resilient phosphor bronze contacts that are gold-plated for corrosion resistance and protection from rust. This plug meets safety standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007, so it will guard against damage due to electrostatic discharge.
RJ22 plugs will transmit data at speeds up to up to 24 Mbit/s, so you can use them with equipment such as fax machines and telephones.
Features and Benefits
Male RJ22 plug
Modular
Dimensions of 6.6 mm (L) x 12.3 mm (D)
Straight orientation
Output current of 1.5 A
Voltage rating of 30-42 VAC
Gold-plated, phosphor bronze corrosion-resistant contacts
High-quality polycarbonate housing for durability
Complies with RoHS standards on the restriction of hazardous substances
Meets electrostatic standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007
Modular
Dimensions of 6.6 mm (L) x 12.3 mm (D)
Straight orientation
Output current of 1.5 A
Voltage rating of 30-42 VAC
Gold-plated, phosphor bronze corrosion-resistant contacts
High-quality polycarbonate housing for durability
Complies with RoHS standards on the restriction of hazardous substances
Meets electrostatic standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Spécifications
Attribut | Valeur |
---|---|
Gender | Male |
Ethernet Connector Type | RJ22 Connector |
Mounting Type | Cable Mount |
Number of Ways | 4P4C |
Orientation | Straight |
Length | 6.6mm |
Width | 7.61mm |
Depth | 12.3mm |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |