- N° de stock RS:
- 837-7383
- Référence fabricant:
- RV10-516Q
- Fabricant:
- 3M
Produit discontinué
- N° de stock RS:
- 837-7383
- Référence fabricant:
- RV10-516Q
- Fabricant:
- 3M
Documentation technique
Législations et de normes
- Pays d'origine :
- US
Détails du produit
3M Highland™ Ring Tongues - Vinyl
The Highland™ series has been specially designed to offer effective and reliable performance in in a variety of applications. There is a wide variety of terminals, disconnects and connectors and are ideally suited in the assembly and maintenance of electrical systems.
Terminal Type: Ring
Terminal Style: Standard
Insulation Material: Vinyl
Barrel Style: Butted
Terminal Style: Standard
Insulation Material: Vinyl
Barrel Style: Butted
3M Highland™ Series
Spécifications
Attribut | Valeur |
---|---|
Series | RV |
Series Number | RV10 |
Insulation | Insulated |
Insulation Material | Vinyl |
Outer Ring Diameter | 0.54in |
Inner Ring Diameter | 0.135in |
Maximum Wire Size AWG | 10AWG |
Minimum Wire Size AWG | 12AWG |
Stud Size | 5/16in |
Colour | Yellow |
Contact Plating | Tin |
Contact Material | ETP Copper |
Thickness | 0.04in |
Overall Length | 1.26in |