Siemens 6GT28120AA01 Square Antenna with TNC Male Connector, UHF RFID
- N° de stock RS:
- 252-5243
- Référence fabricant:
- 6GT28120AA01
- Fabricant:
- Siemens
Voir l’ensemble des RFID Antennas
En cours d'approvisionnement -expédition le 29/06/2023, pour livraison dès le lendemain
Prix Each
620,60 €
(TVA exclue)
750,93 €
(TVA incluse)
Unité | Prix par unité |
1 + | 620,60 € |
- N° de stock RS:
- 252-5243
- Référence fabricant:
- 6GT28120AA01
- Fabricant:
- Siemens
- Pays d'origine :
- DE
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
The Siemens universal UHF antenna is suitable for numerous applications in production and logistics that require a greater range. Typical applications are conveyor systems in material handling and logistics systems as well as gates. This antenna is also suitable for harsh industrial environments and can be operated with the readers of the SIMATIC RF600 range.
Circular polarization
Operating temperature -25 to +75 °C
Operating temperature -25 to +75 °C
Spécifications
Attribut | Valeur |
RF Protocols | UHF RFID |
Antenna Physical Form | Square |
Frequency Range | 902 → 928 MHz |
Antenna Mounting Type | SMD |
Connector Type | TNC Male |
Gain | -5dB |
Connector Gender | Male |