- N° de stock RS:
- 194-2958
- Référence fabricant:
- TH72011KDC-BAA-000-TU
- Fabricant:
- Melexis
Produit discontinué
- N° de stock RS:
- 194-2958
- Référence fabricant:
- TH72011KDC-BAA-000-TU
- Fabricant:
- Melexis
Documentation technique
Législations et de normes
Détails du produit
The TH72011 FSK transmitter IC's carrier frequency is determined by the frequency of the reference crystal fref. The integrated phase-locked loop (PLL) synthesizer ensures that carrier frequencies, ranging from 380 to 450 MHz, can be achieved. This is done by using a crystal with a reference frequency according to fref = fc/N, where N = 32 is the PLL feedback divider ratio.
Fully integrated PLL-stabilized VCO
Frequency range from 380 to 450 MHz
Single-ended RF output
FSK through crystal pulling allows modulation from DC to 40 kbit/s
High FSK deviation possible for wideband data transmission
Wide power supply range from 1.95 to 5.5 V
Operating temperature range -40 °C to +125 °C
Very low standby current
On-chip low voltage detector
High over-all frequency accuracy
FSK deviation and center frequency independently adjustable
Adjustable output power range from -11 dBm to +10 dBm
Adjustable current consumption from 3.4 mA to 10.6 mA
8-pin Small Outline Integrated Circuit (SOIC)
Frequency range from 380 to 450 MHz
Single-ended RF output
FSK through crystal pulling allows modulation from DC to 40 kbit/s
High FSK deviation possible for wideband data transmission
Wide power supply range from 1.95 to 5.5 V
Operating temperature range -40 °C to +125 °C
Very low standby current
On-chip low voltage detector
High over-all frequency accuracy
FSK deviation and center frequency independently adjustable
Adjustable output power range from -11 dBm to +10 dBm
Adjustable current consumption from 3.4 mA to 10.6 mA
8-pin Small Outline Integrated Circuit (SOIC)
Spécifications
Attribut | Valeur |
---|---|
Modulation Technique | FSK |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 4.8 x 3.81 x 1.37mm |
Mounting Type | Surface Mount |
Length | 4.8mm |
Width | 3.81mm |
Height | 1.37mm |
Maximum Operating Band 1 Frequency | 450MHz |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Band 1 Frequency | 380MHz |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 1.95 V |
Number of Operating Bands | 1 |
Automotive Standard | AEC-Q100 |