- N° de stock RS:
- 647-8162
- Référence fabricant:
- MF-MSMF014-2
- Fabricant:
- Bourns
Produit discontinué
- N° de stock RS:
- 647-8162
- Référence fabricant:
- MF-MSMF014-2
- Fabricant:
- Bourns
Législations et de normes
Détails du produit
MF-MSMF Series
Compliant with AEC-Q200 Rev-C- Stress Test Qualification for Passive Components in Automotive Applications
100 % electrically compatible with all previous generations of 1812 SMT devices
Compatible with Pb and Pb-free solder reflow profiles
Surface mount packaging for automated assembly
100 % electrically compatible with all previous generations of 1812 SMT devices
Compatible with Pb and Pb-free solder reflow profiles
Surface mount packaging for automated assembly
Surface Mount Technology
Resettable fuses are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.
Maintenance free automatic reset for thousands of cycles
Small size and no fuseholder required
Small size and no fuseholder required
Main applications
Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
Spécifications
Attribut | Valeur |
---|---|
Trip Current | 0.3A |
Voltage Rating | 60V |
Time to Trip | 0.15s |
Hold Current | 0.14A |
Maximum Current | 40 A |
Length | 4.73mm |
Height | 1.1mm |
Width | 3.41mm |
Terminal Material | Electroless Nickel Immersion Gold |
Minimum Resistance | 0.4Ω |
Maximum Resistance | 6.5Ω |
Power Dissipation | 0.8W |
Minimum Operating Temperature | -40°C |
Package Size | 1812 |
Maximum Operating Temperature | +85°C |
Series | MF-MSMF |
Dimensions | 4.73 x 3.41 x 1.1mm |
Operating Temperature Range | -40 → +85 °C |